Part Details for NLU1G14AMX1TCG by onsemi
Overview of NLU1G14AMX1TCG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLU1G14AMX1TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NLU1G14 - SINGLE SCHMITT-TRIGGER INVERTER RoHS: Compliant Status: Rochester Active Min Qty: 1 | 28617 |
|
RFQ |
Part Details for NLU1G14AMX1TCG
NLU1G14AMX1TCG CAD Models
NLU1G14AMX1TCG Part Data Attributes
|
NLU1G14AMX1TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLU1G14AMX1TCG
onsemi
1G SERIES, 1-INPUT INVERT GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | VSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 1G | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for NLU1G14AMX1TCG
This table gives cross-reference parts and alternative options found for NLU1G14AMX1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU1G14AMX1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G14GF | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | NLU1G14AMX1TCG vs 74AUP1G14GF |
NLU1G86MUTCG | Single 2-Input Exclusive OR Gate, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL | onsemi | NLU1G14AMX1TCG vs NLU1G86MUTCG |
NC7WZ17L6X | TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, 5000-REEL | onsemi | NLU1G14AMX1TCG vs NC7WZ17L6X |
NLU1G07AMUTCG | 1G SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, UDFN-6 | onsemi | NLU1G14AMX1TCG vs NLU1G07AMUTCG |
NLU1G07CMX1TCG | 1G SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | NLU1G14AMX1TCG vs NLU1G07CMX1TCG |
74AUP1G3208GW | OR-AND Gate, AUP/ULP/V Series, 1-Func, 3-Input, CMOS, PDSO6 | Nexperia | NLU1G14AMX1TCG vs 74AUP1G3208GW |
74LVCE1G04FZ4-7 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | NLU1G14AMX1TCG vs 74LVCE1G04FZ4-7 |
NLU1G04MUTCG | Single Inverter, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL | onsemi | NLU1G14AMX1TCG vs NLU1G04MUTCG |
NC7SV17L6X | TinyLogic ULP-A Single Buffer with Schmitt Trigger Input, 5000-REEL | onsemi | NLU1G14AMX1TCG vs NC7SV17L6X |
RD74VT1G32CLE | 74V SERIES, 2-INPUT OR GATE, PBGA6, 0.90 X 1.40 MM, 0.50 MM HEIGHT, FBGA-6 | Renesas Electronics Corporation | NLU1G14AMX1TCG vs RD74VT1G32CLE |