Part Details for NLSX5002BMUTCG by onsemi
Overview of NLSX5002BMUTCG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLSX5002BMUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0256
|
Newark | Dual-Supply Level Translator/Reel |Onsemi NLSX5002BMUTCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7750 / $0.9800 | Buy Now |
DISTI #
488-NLSX5002BMUTCGCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2195 In Stock |
|
$0.7827 / $1.8500 | Buy Now |
DISTI #
NLSX5002BMUTCG
|
Avnet Americas | Dual-Supply Level Translator 2-Bit 100 Mbps 0.9V to 4.5V 8-Pin UQFN T/R - Tape and Reel (Alt: NLSX5002BMUTCG) RoHS: Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 94271 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
|
Rochester Electronics | NLSX5002 - Interface Circuit RoHS: Compliant Status: Active Min Qty: 1 | 993274 |
|
$0.7687 / $0.9043 | Buy Now |
|
Flip Electronics | Stock, ship today | 94271 |
|
$0.5300 | RFQ |
Part Details for NLSX5002BMUTCG
NLSX5002BMUTCG CAD Models
NLSX5002BMUTCG Part Data Attributes
|
NLSX5002BMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSX5002BMUTCG
onsemi
2-Bit 100 Mbps Configurable Dual-Supply Level Translator, UQFN8, 1.4x1.2, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UQFN8, 1.4x1.2, 0.4P | |
Pin Count | 8 | |
Manufacturer Package Code | 523AS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XQCC-N8 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.05X.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Silver/Gold/Palladium (Ni/Ag/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |