Part Details for NLSF595MNR2 by onsemi
Overview of NLSF595MNR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for NLSF595MNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NLSF595MNR2-ONTR-ND
|
DigiKey | IC LED DRIVER LINEAR/RGB 16-QFN Min Qty: 1110 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
2935 In Stock |
|
$0.2700 | Buy Now |
|
Quest Components | 56 |
|
$0.6900 / $1.1500 | Buy Now | |
|
Rochester Electronics | LED Driver, 8-Segment, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2935 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for NLSF595MNR2
NLSF595MNR2 CAD Models
NLSF595MNR2 Part Data Attributes
|
NLSF595MNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSF595MNR2
onsemi
LED DISPLAY DRIVER, QCC16, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
fmax-Min | 135 MHz |