Part Details for NLSF595DTR2G by onsemi
Overview of NLSF595DTR2G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for NLSF595DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0880
|
Newark | Led Driver, Linear, Tssop-16, Device Topology:Linear, No. Of Outputs:8Outputs, Output Current:12Ma, Output Voltage:5.5V, Driver Case Style:Tssop, No. Of Pins:16Pins, Input Voltage Min:1.8V, Input Voltage Max:7V, Switching Rohs Compliant: Yes |Onsemi NLSF595DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2493 |
|
$0.3600 / $0.7070 | Buy Now |
DISTI #
42K2271
|
Newark | Ic, laser Diode/Led Driver, cmos, tssop,16Pin, plastic |Onsemi NLSF595DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.3110 | Buy Now |
DISTI #
NLSF595DTR2GOSCT-ND
|
DigiKey | IC LED DRVR LINEAR 12MA 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8827 In Stock |
|
$0.2254 / $0.4800 | Buy Now |
DISTI #
NLSF595DTR2G
|
Avnet Americas | LED DRVR 3Segment 2.5V/3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: NLSF595DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2236 / $0.2668 | Buy Now |
DISTI #
NLSF595DTR2G
|
Avnet Americas | LED DRVR 3Segment 2.5V/3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: NLSF595DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2236 / $0.2668 | Buy Now |
DISTI #
863-NLSF595DTR2G
|
Mouser Electronics | LED Lighting Drivers LOGIC TRI-COLOR LED RoHS: Compliant | 36531 |
|
$0.2230 / $0.4800 | Buy Now |
DISTI #
V36:1790_07304179
|
Arrow Electronics | LED Driver 3 Segment 75000uA Supply Current 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2329 | Americas - 2500 |
|
$0.2160 | Buy Now |
DISTI #
V72:2272_26884931
|
Arrow Electronics | LED Driver 3 Segment 75000uA Supply Current 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2150 Container: Cut Strips | Americas - 1860 |
|
$0.4462 / $0.4918 | Buy Now |
DISTI #
V72:2272_07304179
|
Arrow Electronics | LED Driver 3 Segment 75000uA Supply Current 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2303 Container: Cut Strips | Americas - 1124 |
|
$0.2312 / $0.3350 | Buy Now |
|
Future Electronics | NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri−Color LED Driver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
Part Details for NLSF595DTR2G
NLSF595DTR2G CAD Models
NLSF595DTR2G Part Data Attributes
|
NLSF595DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSF595DTR2G
onsemi
Tri-Color LED Driver, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 135 MHz |