Part Details for NLHV25T-R27J-PF by TDK Corporation
Overview of NLHV25T-R27J-PF by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR27J0HD | Murata Manufacturing Co Ltd | Fixed IND 270nH 750mA POWRTRN |
Price & Stock for NLHV25T-R27J-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor High Frequency Chip Unshielded Wirewound 270nH 5% 25.2MHz 35Q-Factor 425mA 580mOhm DCR 1008 T/R RoHS: Compliant |
3693 In Stock |
|
$0.0610 / $0.0803 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0972 / $0.4860 | Buy Now |
Part Details for NLHV25T-R27J-PF
NLHV25T-R27J-PF CAD Models
NLHV25T-R27J-PF Part Data Attributes
|
NLHV25T-R27J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLHV25T-R27J-PF
TDK Corporation
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Wirewound | |
Core Material | Ferrite | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.425 A | |
Self Resonance Frequency | 425 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASUED AT 25.2MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for NLHV25T-R27J-PF
This table gives cross-reference parts and alternative options found for NLHV25T-R27J-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLHV25T-R27J-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV25T-R27J-PFD | General Purpose Inductor, | TDK Corporation | NLHV25T-R27J-PF vs NLV25T-R27J-PFD |
NLV25T-R27J-PF | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | NLHV25T-R27J-PF vs NLV25T-R27J-PF |