Part Details for NL7SZ58DFT2G by onsemi
Overview of NL7SZ58DFT2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL7SZ58DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6191
|
Newark | Multifunction Gate, Single, 3 I/P, Sc-88, No. Of Inputs:3Inputs, No. Of Pins:6Pins, Logic Case Style:Sc-88, Product Range:-, Logic Ic Family:7Sz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Output Current:- Rohs Compliant: Yes |Onsemi NL7SZ58DFT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 | Buy Now |
DISTI #
75M5188
|
Newark | Ic, Multi Function Gate, 3I/P, Sc-88-6, Full Reel, No. Of Inputs:3Inputs, No. Of Pins:6Pins, Logic Case Style:Sc-88, Product Range:-, Logic Ic Family:7Sz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Output Current:32Ma, Msl:- Rohs Compliant: Yes |Onsemi NL7SZ58DFT2G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
NL7SZ58DFT2GOSCT-ND
|
DigiKey | IC GATE MULTIFUNCT CONF SC-88 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5870 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NL7SZ58DFT2G
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R - Tape and Reel (Alt: NL7SZ58DFT2G) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0221 / $0.0263 | Buy Now |
|
Future Electronics | NL7SZ58 Series 1.65 to 5.5 V Flexible Choice Inverting 9 Function Logic - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0360 / $0.0415 | Buy Now |
DISTI #
76839020
|
Verical | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2250 | Americas - 12000 |
|
$0.0279 / $0.0518 | Buy Now |
DISTI #
NL7SZ58DFT2G
|
Avnet Americas | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R - Tape and Reel (Alt: NL7SZ58DFT2G) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
NL7SZ58DFT2G
|
Avnet Asia | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R (Alt: NL7SZ58DFT2G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Chip1Cloud | IC GATE MULTIFUNCT CONF SC-88 | 30000 |
|
RFQ | |
DISTI #
NL7SZ58DFT2G
|
EBV Elektronik | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R (Alt: NL7SZ58DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | EBV - 84000 |
|
Buy Now |
Part Details for NL7SZ58DFT2G
NL7SZ58DFT2G CAD Models
NL7SZ58DFT2G Part Data Attributes:
|
NL7SZ58DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL7SZ58DFT2G
onsemi
Flexible Choice Logic (9 Configurable Functions), Inverting, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NL7SZ58DFT2G
This table gives cross-reference parts and alternative options found for NL7SZ58DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL7SZ58DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV7SZ58DFT2G | Flexible Choice Logic (9 Configurable Functions), Inverting, 3000-REEL, Automotive Qualified | onsemi | NL7SZ58DFT2G vs NLV7SZ58DFT2G |