Part Details for NL37WZ06US by onsemi
Overview of NL37WZ06US by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NL37WZ06US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0535
|
Newark | Nl37Wz06Us, Motor Drivers/Controllers |Onsemi NL37WZ06US Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
|
Rochester Electronics | Inverter, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8778 |
|
$0.1160 / $0.1365 | Buy Now |
|
Sense Electronic Company Limited | US-8 | 30000 |
|
RFQ |
Part Details for NL37WZ06US
NL37WZ06US CAD Models
NL37WZ06US Part Data Attributes
|
NL37WZ06US
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL37WZ06US
onsemi
37WZ SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 37WZ | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for NL37WZ06US
This table gives cross-reference parts and alternative options found for NL37WZ06US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL37WZ06US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC3G06DC,125 | 74LVC3G06 - Triple inverter with open-drain output@en-us SSOP 8-Pin | Nexperia | NL37WZ06US vs 74LVC3G06DC,125 |
NL37WZ04US | 37WZ SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, US-8 | onsemi | NL37WZ06US vs NL37WZ04US |
U74AHCT3G06L-P08-T | Inverter, AHCT/VHCT/VT Series, 3-Func, 1-Input, CMOS, PDSO8, LEAD FREE, TSSOP-8 | Unisonic Technologies Co Ltd | NL37WZ06US vs U74AHCT3G06L-P08-T |
U74LVC3G14G-S08-R | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | NL37WZ06US vs U74LVC3G14G-S08-R |
U74AHCT3G14G-P08-R | Inverter, AHCT/VHCT/VT Series, 3-Func, 1-Input, CMOS, PDSO8, HALOGEN FREE, TSSOP-8 | Unisonic Technologies Co Ltd | NL37WZ06US vs U74AHCT3G14G-P08-R |
TC7WZU04FK,LJ(CT | Inverter | Toshiba America Electronic Components | NL37WZ06US vs TC7WZU04FK,LJ(CT |
TC7WZ05FK,LJ(CT | Inverter | Toshiba America Electronic Components | NL37WZ06US vs TC7WZ05FK,LJ(CT |
U74AHCT3G14L-P08-R | Inverter, AHCT/VHCT/VT Series, 3-Func, 1-Input, CMOS, PDSO8, LEAD FREE, TSSOP-8 | Unisonic Technologies Co Ltd | NL37WZ06US vs U74AHCT3G14L-P08-R |
74LVC3G04DC | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NL37WZ06US vs 74LVC3G04DC |
74LVC3G04DC,125 | 74LVC3G04 - Triple inverter@en-us SSOP 8-Pin | Nexperia | NL37WZ06US vs 74LVC3G04DC,125 |