Logic
NL27WZ06DFT2G
onsemi
Description: Dual Inverter, Open Drain, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL

Overview of NL27WZ06DFT2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for NL27WZ06DFT2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 83H7740
Newark Ic, Dual Inverter, Sc-88-6, Full Reel, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Sc-88, Product Range:-, Logic Ic Family:27Wz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Output Current:32Ma, Msl:- Rohs Compliant: Yes |Onsemi NL27WZ06DFT2G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0420
  • 12,000 $0.0380
  • 18,000 $0.0350
  • 30,000 $0.0320
$0.0320 / $0.0420 Buy Now
DISTI # 81Y7000
Newark Inverter, Dual, 1 I/P, Sot-363-6, Logic Family/Base Number:-, Logic Type:Inverter, Output Current:24Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-363, No. Of Pins:6Pins, Logic Ic Rohs Compliant: Yes |Onsemi NL27WZ06DFT2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.1610
$0.1610 Buy Now
DISTI # 45P5150
Newark Dual Inverter, Sc-88-6, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Sot-363, Product Range:27Wz06, Logic Ic Family:27Wz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi NL27WZ06DFT2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0670
$0.0670 Buy Now
DISTI # NL27WZ06DFT2GOSCT-ND
DigiKey IC INVERTER 2CH 2-INP SC88 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 22142
In Stock
  • 1 $0.3100
  • 10 $0.1680
  • 25 $0.1348
  • 100 $0.0987
  • 250 $0.0816
  • 500 $0.0713
  • 1,000 $0.0628
  • 3,000 $0.0523
  • 6,000 $0.0471
  • 9,000 $0.0445
  • 15,000 $0.0416
  • 21,000 $0.0400
  • 30,000 $0.0383
  • 75,000 $0.0348
  • 150,000 $0.0327
  • 300,000 $0.0309
$0.0309 / $0.3100 Buy Now
DISTI # NL27WZ06DFT2G
Avnet Americas Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SC-88 T/R - Tape and Reel (Alt: NL27WZ06DFT2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 5719 Partner Stock
RFQ
DISTI # NL27WZ06DFT2G
Avnet Americas Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SC-88 T/R - Tape and Reel (Alt: NL27WZ06DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel 114000 Factory Stock
  • 30,000 $0.0263
  • 36,000 $0.0256
  • 66,000 $0.0249
  • 150,000 $0.0242
  • 300,000 $0.0235
  • 1,500,000 $0.0228
  • 3,000,000 $0.0221
$0.0221 / $0.0263 Buy Now
DISTI # 863-NL27WZ06DFT2G
Mouser Electronics Buffers & Line Drivers 1.65-5.5V CMOS Dual w/Open Drain RoHS: Compliant 8715
  • 1 $0.3100
  • 10 $0.1350
  • 100 $0.0720
  • 1,000 $0.0620
  • 3,000 $0.0470
  • 9,000 $0.0400
  • 24,000 $0.0380
  • 45,000 $0.0350
$0.0350 / $0.3100 Buy Now
DISTI # V72:2272_07322859
Arrow Electronics Inverter 2-Element CMOS 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2430 Container: Cut Strips Americas - 29390
  • 1 $0.2696
  • 10 $0.1680
  • 25 $0.1348
  • 100 $0.0987
  • 250 $0.0816
  • 500 $0.0713
  • 1,000 $0.0574
  • 3,000 $0.0495
  • 6,000 $0.0389
  • 15,000 $0.0298
$0.0298 / $0.2696 Buy Now
DISTI # 70467371
RS NL27WZ06DFT2G Dual Inverter, 1.65 - 5.5 V SC-88, 6-Pin | ON Semiconductor NL27WZ06DFT2G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.1720
  • 1,000 $0.1630
  • 5,000 $0.1550
  • 10,000 $0.1460
$0.1460 / $0.1720 RFQ
Onlinecomponents.com Dual Inverter, Open Drain 0
  • 3,000 $0.0351
  • 6,000 $0.0336
  • 12,000 $0.0331
  • 27,000 $0.0322
  • 51,000 $0.0310
  • 102,000 $0.0305
  • 150,000 $0.0300
  • 252,000 $0.0296
$0.0296 / $0.0351 Buy Now
DISTI # 83597209
Verical Inverter 2-Element CMOS 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 258 Package Multiple: 1 Date Code: 2430 Americas - 29390
  • 258 $0.0816
  • 500 $0.0713
  • 1,000 $0.0574
  • 3,000 $0.0495
  • 6,000 $0.0389
  • 15,000 $0.0298
$0.0298 / $0.0816 Buy Now
Quest Components 27WZ SERIES, DUAL 1-INPUT INVERT GATE, 6 Pin Plastic SMT 11533
  • 1 $0.5000
  • 2,668 $0.1000
  • 8,001 $0.0875
$0.0875 / $0.5000 Buy Now
Rochester Electronics NL27WZ06 - Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 5719
  • 1 $0.0353
  • 25 $0.0346
  • 100 $0.0332
  • 500 $0.0318
  • 1,000 $0.0300
$0.0300 / $0.0353 Buy Now
DISTI # NL27WZ06DFT2G
Avnet Asia Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SC-88 T/R (Alt: NL27WZ06DFT2G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days 0
  • 9,000 $0.0523
  • 18,000 $0.0516
  • 27,000 $0.0510
  • 45,000 $0.0503
  • 90,000 $0.0491
  • 225,000 $0.0479
  • 450,000 $0.0467
$0.0467 / $0.0523 Buy Now
DISTI # C1S541900408739
Chip1Stop Buffer/Driver 2-CH Inverting Open Drain CMOS Automotive 6-Pin SC-88 T/R RoHS: Compliant 29390
  • 25 $0.1348
  • 100 $0.0987
  • 250 $0.0816
  • 500 $0.0713
  • 1,000 $0.0574
  • 3,000 $0.0495
  • 6,000 $0.0389
  • 15,000 $0.0298
$0.0298 / $0.1348 Buy Now
DISTI # NL27WZ06DFT2G
EBV Elektronik Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SC-88 T/R (Alt: NL27WZ06DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NL27WZ06DFT2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NL27WZ06DFT2G by onsemi

NL27WZ06DFT2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SC-88/SC70-6/SOT-363 6 LEAD
Package Description
SC-88, SC-70, SOT-363, 6 PIN
Pin Count
6
Manufacturer Package Code
419B-02
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
27WZ
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.25 mm
Want to compare parts?
  1. NL27WZ06DFT2G
    onsemi
    Dual Inverter, Open Drain, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
    VS

Alternate Parts for NL27WZ06DFT2G

This table gives cross-reference parts and alternative options found for NL27WZ06DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ06DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NL27WZ06DFT2 27WZ SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, SC-88, SC-70, SOT-363, 6 PIN onsemi NL27WZ06DFT2G vs NL27WZ06DFT2
74LVC2G06GV,125 74LVC2G06 - Inverters with open-drain outputs TSOP 6-Pin NXP Semiconductors NL27WZ06DFT2G vs 74LVC2G06GV,125
74LVC2G06GM,115 74LVC2G06 - Inverters with open-drain outputs@en-us SON 6-Pin Nexperia NL27WZ06DFT2G vs 74LVC2G06GM,115
74LVC2G06GW,125 74LVC2G06 - Inverters with open-drain outputs TSSOP 6-Pin NXP Semiconductors NL27WZ06DFT2G vs 74LVC2G06GW,125
NL27WZ04DFT1G Dual Inverter, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL onsemi NL27WZ06DFT2G vs NL27WZ04DFT1G
74LVC2G06DW-7 Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN Diodes Incorporated NL27WZ06DFT2G vs 74LVC2G06DW-7
74LVC2G06GM,132 74LVC2G06 - Inverters with open-drain outputs@en-us SON 6-Pin Nexperia NL27WZ06DFT2G vs 74LVC2G06GM,132
74LVC2G06GV,125 74LVC2G06 - Inverters with open-drain outputs@en-us TSOP 6-Pin Nexperia NL27WZ06DFT2G vs 74LVC2G06GV,125
NL27WZ04DTT1 27WZ SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, TSOP-6 onsemi NL27WZ06DFT2G vs NL27WZ04DTT1
74LVC2G06GS,132 74LVC2G06 - Inverters with open-drain outputs@en-us Nexperia NL27WZ06DFT2G vs 74LVC2G06GS,132

Related Parts for NL27WZ06DFT2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NL27WZ06DFT2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NL27WZ06DFT2G by onsemi

  • Please alert me when NL27WZ06DFT2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NL27WZ06DFT2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NL27WZ06DFT2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NL27WZ06DFT2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NL27WZ06DFT2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NL27WZ06DFT2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: