Part Details for NL27WZ04DTT1 by onsemi
Overview of NL27WZ04DTT1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NL27WZ04DTT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0520
|
Newark | Nl27Wz04Dtt1, Motor Driver Ic |Onsemi NL27WZ04DTT1 RoHS: Not Compliant Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
DISTI #
2156-NL27WZ04DTT1-ONTR-ND
|
DigiKey | IC INVERTER DUAL TTL HP 6TSOP Min Qty: 2049 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
51200 In Stock |
|
$0.1500 | Buy Now |
DISTI #
NL27WZ04DTT1
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: NL27WZ04DTT1) RoHS: Not Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 51200 Partner Stock |
|
$0.1257 / $0.1501 | Buy Now |
DISTI #
NL27WZ04DTT1
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: NL27WZ04DTT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | Logic Circuit, Dual Inverter, CMOS, 6 Pin, Plastic, TSOP | 41397 |
|
$0.0990 / $0.2829 | Buy Now |
|
Rochester Electronics | Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 51200 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for NL27WZ04DTT1
NL27WZ04DTT1 CAD Models
NL27WZ04DTT1 Part Data Attributes
|
NL27WZ04DTT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ04DTT1
onsemi
27WZ SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, TSOP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 27WZ | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for NL27WZ04DTT1
This table gives cross-reference parts and alternative options found for NL27WZ04DTT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ04DTT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935291799132 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NL27WZ04DTT1 vs 935291799132 |
935299304125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NL27WZ04DTT1 vs 935299304125 |
74LVC2G06GF | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NL27WZ04DTT1 vs 74LVC2G06GF |
NL27WZ04DBVT1G | Dual Inverter, 3000-REEL | onsemi | NL27WZ04DTT1 vs NL27WZ04DBVT1G |
74LVC2G04GV-R | IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SC-74, SOT-457, 6 PIN, Gate | NXP Semiconductors | NL27WZ04DTT1 vs 74LVC2G04GV-R |
NLV27WZ06DFT2G | Dual Inverter, Open Drain Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | NL27WZ04DTT1 vs NLV27WZ06DFT2G |
74LVC2GU04DCKTG4 | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | Texas Instruments | NL27WZ04DTT1 vs 74LVC2GU04DCKTG4 |
74LVC2G04GV,125 | 74LVC2G04 - Dual inverter TSOP 6-Pin | NXP Semiconductors | NL27WZ04DTT1 vs 74LVC2G04GV,125 |
74LVC2G04GW | IC LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, PLASTIC, SC-88, SOT-363, SMT-6, Gate | NXP Semiconductors | NL27WZ04DTT1 vs 74LVC2G04GW |
PI74STX2G04CX | Inverter, STX Series, 2-Func, 1-Input, CMOS, PDSO6, SC-70, 6 PIN | Pericom Semiconductor Corporation | NL27WZ04DTT1 vs PI74STX2G04CX |