Part Details for NL17SG373DFT2G by onsemi
Overview of NL17SG373DFT2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NL17SG373DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1503
|
Newark | Low-Power D-Type Transparent Latch With 3-State Output/Reel |Onsemi NL17SG373DFT2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NL17SG373DFT2GOSCT-ND
|
DigiKey | IC TRANSPARENT LATCH D SC70-6 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3520 In Stock |
|
$0.5367 / $1.7600 | Buy Now |
DISTI #
NL17SG373DFT2G
|
Avnet Americas | Latch Transparent 3-State 1-CH D-Type 6-Pin SC-70 T/R - Tape and Reel (Alt: NL17SG373DFT2G) RoHS: Compliant Min Qty: 15625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 78000 Partner Stock |
|
$0.0397 / $0.0435 | Buy Now |
|
Rochester Electronics | NL17SG373 - Bus Driver, 17SG Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 86800 |
|
$0.0446 / $0.0525 | Buy Now |
|
Flip Electronics | Stock, ship today | 78000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0705 / $0.0762 | Buy Now |
Part Details for NL17SG373DFT2G
NL17SG373DFT2G CAD Models
NL17SG373DFT2G Part Data Attributes
|
NL17SG373DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SG373DFT2G
onsemi
LOW-POWER D-TYPE Transparent Latch with 3-State Output, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 17SG | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0003 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 21.2 ns | |
Propagation Delay (tpd) | 21.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |