Datasheets
NJW4107U2-05A-TE1 by:

Fixed Positive LDO Regulator,

Part Details for NJW4107U2-05A-TE1 by New Japan Radio Co Ltd

Overview of NJW4107U2-05A-TE1 by New Japan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for NJW4107U2-05A-TE1

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks 0
  • 1,000 $0.8300
$0.8300 Buy Now

Part Details for NJW4107U2-05A-TE1

NJW4107U2-05A-TE1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NJW4107U2-05A-TE1 Part Data Attributes

NJW4107U2-05A-TE1 New Japan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
NJW4107U2-05A-TE1 New Japan Radio Co Ltd Fixed Positive LDO Regulator,
Part Life Cycle Code Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD
Reach Compliance Code unknown
Adjustability FIXED
Dropout Voltage1-Max 0.4 V
Dropout Voltage1-Nom 0.12 V
Input Voltage Absolute-Max 45 V
Input Voltage-Max 40 V
Input Voltage-Min 6 V
JESD-30 Code R-PDSO-F5
Length 4.5 mm
Line Regulation-Max 0.051%
Load Regulation-Max 0.045%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 5.075 V
Output Voltage1-Min 4.925 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code HSOF
Package Equivalence Code FL5/6,.1,60
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR, 7 INCH
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position DUAL
Voltage Tolerance-Max 1.5%
Width 2.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJW4107U2-05A-TE1 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJW4107U2-05A-TE1 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJW4107U2-05A-TE1 would you like to use for your alert(s)?
  • Please alert me when NJW4107U2-05A-TE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJW4107U2-05A-TE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJW4107U2-05A-TE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJW4107U2-05A-TE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJW4107U2-05A-TE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJW4107U2-05A-TE1 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: