Part Details for NJU7200U11 by New Japan Radio Co Ltd
Overview of NJU7200U11 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NJU7200U11
NJU7200U11 CAD Models
NJU7200U11 Part Data Attributes:
|
NJU7200U11
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7200U11
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 1.1V, 0.18V Dropout, CMOS, PSSO3, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.015 A | |
Output Voltage1-Max | 1.155 V | |
Output Voltage1-Min | 1.045 V | |
Output Voltage1-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
Alternate Parts for NJU7200U11
This table gives cross-reference parts and alternative options found for NJU7200U11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7200U11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-81211SGUP-DQA-T1 | Fixed Positive LDO Regulator, 1.1V, 0.2V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | NJU7200U11 vs S-81211SGUP-DQA-T1 |
S-81211SGUP-DQA-S | Fixed Positive LDO Regulator, 1.1V, 0.2V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Seiko Epson Corporation | NJU7200U11 vs S-81211SGUP-DQA-S |
S-817B11AUA-CWA-T2 | Fixed Positive LDO Regulator, 1.1V, 1.58V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | NJU7200U11 vs S-817B11AUA-CWA-T2 |
S-81211SGUP-DQA-S | 1.1V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PSSO3, SOT-89, 3 PIN | Epson Electronics America Inc | NJU7200U11 vs S-81211SGUP-DQA-S |
S-81211SGUP-DQA-T2 | 1.1V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PSSO3, SOT-89, 3 PIN | Epson Electronics America Inc | NJU7200U11 vs S-81211SGUP-DQA-T2 |
S-817B11AUA-CWA-T2G | 1.1V FIXED POSITIVE LDO REGULATOR, 1.58V DROPOUT, PSSO3, LEAD FREE, SOT-89, 3 PIN | ABLIC Inc. | NJU7200U11 vs S-817B11AUA-CWA-T2G |
S-81211PG-PA-T2 | Fixed Positive LDO Regulator, 1.1V, 0.2V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | NJU7200U11 vs S-81211PG-PA-T2 |
S-817B11AUA-CWAT2G | Fixed Positive LDO Regulator, 1.1V, 1.58V Dropout, CMOS, PSSO3, LEAD FREE, SOT-89, 3 PIN | ABLIC Inc. | NJU7200U11 vs S-817B11AUA-CWAT2G |