NJU7200U11
vs
S-81211SGUP-DQA-T1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
SEIKO INSTRUMENTS USA INC
|
Part Package Code |
SOT-89
|
SOT-89
|
Package Description |
, TO-243
|
, TO-243
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.18 V
|
0.2 V
|
Dropout Voltage1-Nom |
0.06 V
|
0.4 V
|
Input Voltage Absolute-Max |
14 V
|
12 V
|
Input Voltage-Max |
12 V
|
10 V
|
Input Voltage-Min |
1.5 V
|
1.5 V
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
JESD-609 Code |
e6
|
|
Length |
4.5 mm
|
4.5 mm
|
Load Regulation-Max |
0.12%
|
0.1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
0.015 A
|
0.1 A
|
Output Voltage1-Max |
1.155 V
|
1.127 V
|
Output Voltage1-Min |
1.045 V
|
1.073 V
|
Output Voltage1-Nom |
1.1 V
|
1.1 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.65 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.5 mm
|
1.5 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
5%
|
2.45%
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
3
|
1
|
Packing Method |
|
TR
|
|
|
|
Compare NJU7200U11 with alternatives
Compare S-81211SGUP-DQA-T1 with alternatives