Part Details for NJU6824CJ by New Japan Radio Co Ltd
Overview of NJU6824CJ by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for NJU6824CJ
NJU6824CJ CAD Models
NJU6824CJ Part Data Attributes:
|
NJU6824CJ
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6824CJ
New Japan Radio Co Ltd
Liquid Crystal Driver, 518-Segment, CMOS, 22.07 X 2.55 MM, DIE-817
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIE | |
Package Description | DIE, TAB,817PINS | |
Pin Count | 817 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL/PARALLEL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N817 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 518 | |
Number of Terminals | 817 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | TAB,817PINS | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
fmax-Min | 0.71 MHz |