Part Details for NJU6815CJ by New Japan Radio Co Ltd
Overview of NJU6815CJ by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NJU6815CJ
NJU6815CJ CAD Models
NJU6815CJ Part Data Attributes
|
NJU6815CJ
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6815CJ
New Japan Radio Co Ltd
Liquid Crystal Driver, 368-Segment, CMOS, DIE-701
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 701 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL/PARALLEL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N701 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 368 | |
Number of Terminals | 701 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
fmax-Min | 0.71 MHz |