Part Details for NJM79L05A by New Japan Radio Co Ltd
Overview of NJM79L05A by New Japan Radio Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for NJM79L05A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SIP | 70 |
|
$0.5000 / $0.7500 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SIP | 14 |
|
$0.6250 / $0.7500 | Buy Now |
|
Chip1Cloud | IC REG LDO -5V 0.1A TO92-3 | 1050 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1375 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for NJM79L05A
NJM79L05A CAD Models
NJM79L05A Part Data Attributes:
|
NJM79L05A
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM79L05A
New Japan Radio Co Ltd
Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.2 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e6 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 75 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for NJM79L05A
This table gives cross-reference parts and alternative options found for NJM79L05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM79L05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L79L05CZ-AP | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | NJM79L05A vs L79L05CZ-AP |
MC79L05ACPRE | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | NJM79L05A vs MC79L05ACPRE |
LM79L05ACZ | Fixed Negative Standard Regulator, 5V, PBCY3 | Microsemi Corporation | NJM79L05A vs LM79L05ACZ |
L79L05CZTR | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | NJM79L05A vs L79L05CZTR |
HA179L05 | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92M, 3 PIN | Hitachi Ltd | NJM79L05A vs HA179L05 |
LM79L05ACZ/LFT1 | 100-mA, negative linear voltage regulator 3-TO-92 | Texas Instruments | NJM79L05A vs LM79L05ACZ/LFT1 |
LM79L05ACZXA | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NJM79L05A vs LM79L05ACZXA |
LM79L05ACZ | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | NJM79L05A vs LM79L05ACZ |
HA179L05P-TZ | 5V FIXED NEGATIVE REGULATOR, BCY3, SC-51, TO-92M, 3 PIN | Renesas Electronics Corporation | NJM79L05A vs HA179L05P-TZ |
MC79L05ABPRM | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Semiconductor Products | NJM79L05A vs MC79L05ABPRM |