Part Details for NJM431U-TE1 by Nisshinbo Micro Devices
Overview of NJM431U-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM431U-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM431U-TE1-ND
|
DigiKey | NJM431U-TE1 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4697 | Buy Now |
DISTI #
513-NJM431U-TE1
|
Mouser Electronics | Voltage References Adj Precision Shunt RoHS: Compliant | 1973 |
|
$0.3950 / $1.0300 | Buy Now |
|
Onlinecomponents.com | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
4000 In Stock |
|
$0.3966 / $0.4607 | Buy Now |
|
Master Electronics | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
4000 In Stock |
|
$0.3966 / $0.4607 | Buy Now |
Part Details for NJM431U-TE1
NJM431U-TE1 CAD Models
NJM431U-TE1 Part Data Attributes
|
NJM431U-TE1
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM431U-TE1
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |