-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2590 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, DIP | 696 |
|
$0.9323 / $2.2600 | Buy Now |
|
Chip1Cloud | IC VREF SHUNT ADJ 8DIP | 7200 |
|
RFQ | |
DISTI #
C1S530500003761
|
Chip1Stop | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 21 |
|
$0.7890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM431D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM431D
New Japan Radio Co Ltd
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 54.509 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NJM431D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM431D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BIPE4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 8-PDIP -40 to 85 | Texas Instruments | NJM431D vs TL431BIPE4 |
TL431AIP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | NJM431D vs TL431AIP |
TL431AIP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | NJM431D vs TL431AIP |
TL431IP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | NJM431D vs TL431IP |
TL431MJG883B | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, CDIP8, CERAMIC, DIP-8 | Texas Instruments | NJM431D vs TL431MJG883B |
TL431ACP | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8, Voltage Reference | NXP Semiconductors | NJM431D vs TL431ACP |
LM431J-MLS | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, CERDIP-8 | Texas Instruments | NJM431D vs LM431J-MLS |
TL431AIP | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8, Voltage Reference | NXP Semiconductors | NJM431D vs TL431AIP |
TL431ACPG | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | NJM431D vs TL431ACPG |
TL431ACP | Adjustable precision shunt regulator 8-PDIP 0 to 70 | Texas Instruments | NJM431D vs TL431ACP |