Part Details for NJM4151D by Nisshinbo Micro Devices
Overview of NJM4151D by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM4151D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM4151D-ND
|
DigiKey | IC F/V & V/F CONV 100KHZ 8DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
11734 In Stock |
|
$1.2290 / $2.7900 | Buy Now |
DISTI #
513-NJM4151D
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage V-F/F-V Converter RoHS: Compliant | 4000 |
|
$1.2200 / $2.7900 | Buy Now |
Part Details for NJM4151D
NJM4151D CAD Models
NJM4151D Part Data Attributes
|
NJM4151D
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM4151D
Nisshinbo Micro Devices
Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJM4151D
This table gives cross-reference parts and alternative options found for NJM4151D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM4151D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR4151CP | Voltage to Frequency Converter, 1 Func, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Exar Corporation | NJM4151D vs XR4151CP |
XR4151CP-F | Voltage to Frequency Converter, 1 Func, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Exar Corporation | NJM4151D vs XR4151CP-F |