There are no models available for this part yet.
Overview of LM331AN/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM331AN/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 60 |
|
RFQ | ||||
Quest Components | VOLTAGE TO FREQUENCY CONVERTER, 1 FUNC, 0.1MHZ, BIPOLAR, PDIP8 | 6 |
|
$8.7285 / $11.9025 | Buy Now |
CAD Models for LM331AN/NOPB by National Semiconductor Corporation
Part Data Attributes for LM331AN/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MDIP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.817 mm
|
Linearity Error-Max (EL)
|
0.02%
|
Moisture Sensitivity Level
|
1
|
Negative Input Voltage-Max
|
-0.2 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
0.1 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Positive Input Voltage-Max
|
3 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Max
|
20 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.62 mm
|
Alternate Parts for LM331AN/NOPB
This table gives cross-reference parts and alternative options found for LM331AN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM331AN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM331AN/A+ | IC,VOLTAGE-TO-FREQUENCY CONVERTER,BIPOLAR/JFET,DIP,8PIN | National Semiconductor Corporation | LM331AN/NOPB vs LM331AN/A+ |
LM331AN | IC VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, PDIP8, PLASTIC, DIP-8, Analog Special Function Converter | National Semiconductor Corporation | LM331AN/NOPB vs LM331AN |
LM331AN/NOPB | Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP | Texas Instruments | LM331AN/NOPB vs LM331AN/NOPB |