Part Details for NJM2903CAV-TE1 by Nisshinbo Micro Devices
Overview of NJM2903CAV-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NJM2903CAV-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2903CAV-TE1TR-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SSOP Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2697 / $0.3008 | Buy Now |
DISTI #
513-NJM2903CAV-TE1
|
Mouser Electronics | Analog Comparators Dual 2mV 36V 430mW 106dB 0.45mA 250ns RoHS: Compliant | 0 |
|
$0.2590 / $0.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2872 / $0.4254 | Buy Now |
Part Details for NJM2903CAV-TE1
NJM2903CAV-TE1 CAD Models
NJM2903CAV-TE1 Part Data Attributes
Alternate Parts for NJM2903CAV-TE1
This table gives cross-reference parts and alternative options found for NJM2903CAV-TE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2903CAV-TE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393BIPWR | Dual commercial grade standard comparator 8-TSSOP -40 to 85 | Texas Instruments | NJM2903CAV-TE1 vs LM393BIPWR |
LM393BIDR | Dual commercial grade standard comparator 8-SOIC -40 to 85 | Texas Instruments | NJM2903CAV-TE1 vs LM393BIDR |
NJM2903CAV | Comparator, 2 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | NJM2903CAV-TE1 vs NJM2903CAV |
LM393BIDGKR | Dual commercial grade standard comparator 8-VSSOP -40 to 85 | Texas Instruments | NJM2903CAV-TE1 vs LM393BIDGKR |
LM393BIDSGR | Dual commercial grade standard comparator 8-WSON -40 to 85 | Texas Instruments | NJM2903CAV-TE1 vs LM393BIDSGR |