NJM2903CAV-TE1 vs LM393BIDSGR feature comparison

NJM2903CAV-TE1 Nisshinbo Micro Devices

Buy Now Datasheet

LM393BIDSGR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NISSHINBO MICRO DEVICES INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
Amplifier Type COMPARATOR COMPARATOR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description WSON-8
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-10-02
Samacsys Manufacturer Texas Instruments
Average Bias Current-Max (IIB) 0.025 µA
Bias Current-Max (IIB) @25C 0.025 µA
Input Offset Voltage-Max 2500 µV
JESD-30 Code S-PDSO-N8
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.08,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Response Time-Nom 1000 ns
Seated Height-Max 0.8 mm
Supply Current-Max 0.8 mA
Supply Voltage Limit-Max 38 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm

Compare NJM2903CAV-TE1 with alternatives

Compare LM393BIDSGR with alternatives