Part Details for NJM2903CARB1-TE1 by Nisshinbo Micro Devices
Overview of NJM2903CARB1-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NJM2903CARB1-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2903CARB1-TE1
|
Mouser Electronics | Analog Comparators Dual 2mV 36V 510mW 106dB 0.45mA 250ns RoHS: Compliant | 0 |
|
$0.1430 / $0.5000 | Order Now |
Part Details for NJM2903CARB1-TE1
NJM2903CARB1-TE1 CAD Models
NJM2903CARB1-TE1 Part Data Attributes
Alternate Parts for NJM2903CARB1-TE1
This table gives cross-reference parts and alternative options found for NJM2903CARB1-TE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2903CARB1-TE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903BQDGKRQ1 | Automotive, dual differential commodity comparator 8-VSSOP -40 to 125 | Texas Instruments | NJM2903CARB1-TE1 vs LM2903BQDGKRQ1 |
NJM2903CARB1 | Comparator, 2 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, TVSP-8 | New Japan Radio Co Ltd | NJM2903CARB1-TE1 vs NJM2903CARB1 |
NJM2903CAG | Comparator, 2 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SOP-8 | New Japan Radio Co Ltd | NJM2903CARB1-TE1 vs NJM2903CAG |
LM2903BQPWRQ1 | Automotive, dual differential commodity comparator 8-TSSOP -40 to 125 | Texas Instruments | NJM2903CARB1-TE1 vs LM2903BQPWRQ1 |
PLM2903BIDDFR | Dual industrial grade standard comparator 8-SOT-23-THIN -40 to 125 | Texas Instruments | NJM2903CARB1-TE1 vs PLM2903BIDDFR |
PLM2903BIDGKR | Dual industrial grade standard comparator 8-VSSOP -40 to 125 | Texas Instruments | NJM2903CARB1-TE1 vs PLM2903BIDGKR |
LM2903BIDR | Dual industrial grade standard comparator 8-SOIC -40 to 125 | Texas Instruments | NJM2903CARB1-TE1 vs LM2903BIDR |
LM2903BIDDFR | Dual industrial grade standard comparator 8-SOT-23-THIN -40 to 125 | Texas Instruments | NJM2903CARB1-TE1 vs LM2903BIDDFR |
LM2903BIDSGR | Dual industrial grade standard comparator 8-WSON -40 to 125 | Texas Instruments | NJM2903CARB1-TE1 vs LM2903BIDSGR |
LM2903BQDDFRQ1 | Automotive, dual differential commodity comparator 8-SOT-23-THIN -40 to 125 | Texas Instruments | NJM2903CARB1-TE1 vs LM2903BQDDFRQ1 |