NJM2903CARB1-TE1
vs
LM2903BQPWRQ1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
compliant
Amplifier Type
COMPARATOR
COMPARATOR
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
TSSOP-8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-01-31
kg CO2e/kg
12.4
Average Weight (mg)
40.65
CO2e (mg)
504.06
Samacsys Description
Analog Comparators Automotive qualified dual differential commodity comparator 8-TSSOP -40 to 125
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
39.17627
Category CO2 Kg
12.4
CO2
485.78574800000007
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Qualifications
AEC-Q100
Average Bias Current-Max (IIB)
0.025 µA
Bias Current-Max (IIB) @25C
0.025 µA
Input Offset Voltage-Max
2500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Response Time-Nom
300 ns
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
38 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Compare NJM2903CARB1-TE1 with alternatives
Compare LM2903BQPWRQ1 with alternatives