Part Details for NJM2373AF-TE1 by New Japan Radio Co Ltd
Overview of NJM2373AF-TE1 by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2373AF-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.3960 | Buy Now |
DISTI #
C1S530500159398
|
Chip1Stop | V-Ref Adjustable 1.25V to 13V 30mA 5-Pin SOT-23 T/R RoHS: Compliant pbFree: No Container: Cut Tape | 2970 |
|
$0.3730 / $0.8210 | Buy Now |
Part Details for NJM2373AF-TE1
NJM2373AF-TE1 CAD Models
NJM2373AF-TE1 Part Data Attributes
|
NJM2373AF-TE1
New Japan Radio Co Ltd
Buy Now
|
Compare Parts:
NJM2373AF-TE1
New Japan Radio Co Ltd
|
Samacsys Manufacturer | New Japan Radio |