There are no models available for this part yet.
Overview of NJM2257D by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for NJM2257D by New Japan Radio Co Ltd
Part Data Attributes for NJM2257D by New Japan Radio Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEW JAPAN RADIO CO LTD
|
Part Package Code
|
DIP
|
Package Description
|
DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
SYNC SEPARATOR IC
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e6
|
Length
|
19 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.7 mm
|
Supply Voltage-Max (Vsup)
|
5.3 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for NJM2257D
This table gives cross-reference parts and alternative options found for NJM2257D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2257D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4583CS-T7 | Sync Separator IC | Renesas Electronics Corporation | NJM2257D vs EL4583CS-T7 |
EL4581CS-T7 | Sync Separator IC | Renesas Electronics Corporation | NJM2257D vs EL4581CS-T7 |
EL4583CS-T13 | Sync Separator IC | Renesas Electronics Corporation | NJM2257D vs EL4583CS-T13 |
AN3296 | Sync Separator IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Panasonic Electronic Components | NJM2257D vs AN3296 |
EL4583CSZ-T13 | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Reel | Renesas Electronics Corporation | NJM2257D vs EL4583CSZ-T13 |
ZXFV401N16TC | Sync Separator IC, PDSO16, SO-16 | Diodes Incorporated | NJM2257D vs ZXFV401N16TC |
BA7062FE1 | Sync Separator IC, PDSO8, SOP-8 | ROHM Semiconductor | NJM2257D vs BA7062FE1 |
NJM2229S | Sync Separator IC, PZIP16, ZIP-16 | New Japan Radio Co Ltd | NJM2257D vs NJM2229S |
EL1881CS | Sync Separator IC, PDSO8, SO-8 | Elantec (RETIRED) | NJM2257D vs EL1881CS |
NJM2257M-(T2) | Sync Separator IC, PDSO16, DMP-16 | New Japan Radio Co Ltd | NJM2257D vs NJM2257M-(T2) |