Part Details for AN3296 by Panasonic Electronic Components
Overview of AN3296 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN3296
AN3296 CAD Models
AN3296 Part Data Attributes
|
AN3296
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN3296
Panasonic Electronic Components
Sync Separator IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.3 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AN3296
This table gives cross-reference parts and alternative options found for AN3296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN3296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1881CS-T7 | Sync Separator IC, PDSO8, SO-8 | Elantec (RETIRED) | AN3296 vs EL1881CS-T7 |
EL1881CS-T13 | SYNC SEPARATOR IC, PDSO8, SO-8 | Intersil Corporation | AN3296 vs EL1881CS-T13 |
BA7062F-T1 | Sync Separator IC, PDSO8, SOP-8 | ROHM Semiconductor | AN3296 vs BA7062F-T1 |
EL4583CSZ | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Tube | Renesas Electronics Corporation | AN3296 vs EL4583CSZ |
BA7062FT2 | Sync Separator IC, PDSO8, SOP-8 | ROHM Semiconductor | AN3296 vs BA7062FT2 |
EL4581CS | SYNC SEPARATOR IC, PDSO8, SO-8 | Intersil Corporation | AN3296 vs EL4581CS |
EL4583CS-T7 | Sync Separator IC | Renesas Electronics Corporation | AN3296 vs EL4583CS-T7 |
EL4581CS-T7 | SYNC SEPARATOR IC, PDSO8, SO-8 | Intersil Corporation | AN3296 vs EL4581CS-T7 |
NJM2229S | Sync Separator IC, PZIP16, ZIP-16 | New Japan Radio Co Ltd | AN3296 vs NJM2229S |
EL4581CS | Sync Separator IC | Renesas Electronics Corporation | AN3296 vs EL4581CS |