NJL5172K
Description: Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 0.05-0.16mA, Rectangular, Through Hole Mount

Overview of NJL5172K by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for NJL5172K by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJL5172K by New Japan Radio Co Ltd

NJL5172K
New Japan Radio Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Reach Compliance Code
unknown
Additional Feature
25V VCE, 200NA DARK CURRENT
Body Breadth
2.6 mm
Body Height
1.65 mm
Body Length or Diameter
4.4 mm
Measurement Range-Max (mm)
0.7 mm
Measurement Range-Min (mm)
0.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Operating Current-Max
4 mA
Output Range
0.05-0.16mA
Output Type
ANALOG CURRENT
Package Shape/Style
RECTANGULAR
Response Time
20 µs
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max
1.2 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. NJL5172K
    New Japan Radio Co Ltd
    Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 0.05-0.16mA, Rectangular, Through Hole Mount
    VS

Alternate Parts for NJL5172K

This table gives cross-reference parts and alternative options found for NJL5172K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJL5172K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJL5172K-H POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 0.05-0.11mA, RECTANGULAR, THROUGH HOLE MOUNT New Japan Radio Co Ltd NJL5172K vs NJL5172K-H
NJL5172K-G POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 0.07-0.16mA, RECTANGULAR, THROUGH HOLE MOUNT New Japan Radio Co Ltd NJL5172K vs NJL5172K-G
NJL5172KF-H POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 0.05-0.11mA, RECTANGULAR, THROUGH HOLE MOUNT New Japan Radio Co Ltd NJL5172K vs NJL5172KF-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJL5172K by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJL5172K by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJL5172K would you like to use for your alert(s)?
  • Please alert me when NJL5172K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJL5172K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJL5172K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJL5172K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJL5172K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJL5172K by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: