Part Details for NJL5172K-G by New Japan Radio Co Ltd
Overview of NJL5172K-G by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJL5172K-G
NJL5172K-G CAD Models
NJL5172K-G Part Data Attributes
|
NJL5172K-G
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJL5172K-G
New Japan Radio Co Ltd
POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 0.07-0.16mA, RECTANGULAR, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 6.4 | |
Additional Feature | 2V VCE, 200NA DARK CURRENT | |
Body Breadth | 2.6 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 4.4 mm | |
Measurement Range-Max (mm) | 0.7 mm | |
Measurement Range-Min (mm) | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4 mA | |
Output Range | 0.07-0.16mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 20 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.2 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for NJL5172K-G
This table gives cross-reference parts and alternative options found for NJL5172K-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJL5172K-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJL5171KG | Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 0.07-0.16mA, Rectangular, Through Hole Mount, SIP-3 | New Japan Radio Co Ltd | NJL5172K-G vs NJL5171KG |
NJL5175K-A | POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 0.12-0.06mA, RECTANGULAR, THROUGH HOLE MOUNT | New Japan Radio Co Ltd | NJL5172K-G vs NJL5175K-A |
NJL5172KFG | POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 0.07-0.16mA, RECTANGULAR, THROUGH HOLE MOUNT | New Japan Radio Co Ltd | NJL5172K-G vs NJL5172KFG |
NJL5171K-H | POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 0.05-0.11mA, RECTANGULAR, THROUGH HOLE MOUNT | New Japan Radio Co Ltd | NJL5172K-G vs NJL5171K-H |
NJL5172KF-H | POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 0.05-0.11mA, RECTANGULAR, THROUGH HOLE MOUNT | New Japan Radio Co Ltd | NJL5172K-G vs NJL5172KF-H |
NJL5172KF-G | POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 0.07-0.16mA, RECTANGULAR, THROUGH HOLE MOUNT | New Japan Radio Co Ltd | NJL5172K-G vs NJL5172KF-G |
NJL5171KFH | POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 0.50-0.11mA, RECTANGULAR, THROUGH HOLE MOUNT | New Japan Radio Co Ltd | NJL5172K-G vs NJL5171KFH |
NJL5171K-FG | Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 0.07-0.16mA, Rectangular, Through Hole Mount, SIP-3 | New Japan Radio Co Ltd | NJL5172K-G vs NJL5171K-FG |
NJL5175K-B | POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 0.07-0.03mA, RECTANGULAR, THROUGH HOLE MOUNT | New Japan Radio Co Ltd | NJL5172K-G vs NJL5175K-B |
NJL5172K-H | POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 0.05-0.11mA, RECTANGULAR, THROUGH HOLE MOUNT | New Japan Radio Co Ltd | NJL5172K-G vs NJL5172K-H |