NJL1302DG
onsemi
Description: Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V, TO-264, 5-Lead, 25-TUBE

Overview of NJL1302DG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for NJL1302DG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 98AC2094
Newark Ppd Pnpbip Pwr Therm Trak Rohs Compliant: Yes |Onsemi NJL1302DG RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 700
  • 25 $4.9000
  • 50 $4.5600
  • 100 $4.2300
  • 250 $3.9900
  • 500 $3.7500
$3.7500 / $4.9000 Buy Now
DISTI # 14AC4725
Newark Transistor, Pnp, -260V, -15A, To-264, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-260V, Transition Frequency Ft:30Mhz, Power Dissipation Pd:200W, Dc Collector Current:-15A, Dc Current Gain Hfe:45Hfe, Transistor Case Rohs Compliant: Yes |Onsemi NJL1302DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 541
  • 1 $6.2000
  • 10 $5.6600
  • 25 $4.8700
  • 50 $4.4900
  • 100 $4.1100
  • 250 $3.6900
$3.6900 / $6.2000 Buy Now
DISTI # 83K8662
Newark Audio Bjt, Pnp, Thermaltrak, 260V, 15A, 200W, To-264, Transistor Polarity:Pnp, Collector Emitter Voltage Max:260V, Continuous Collector Current:15A, Power Dissipation:200W, Transistor Mounting:Through Hole, No. Of Pins:5Pins, Msl:- Rohs Compliant: Yes |Onsemi NJL1302DG RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $5.4300
$5.4300 Buy Now
DISTI # NJL1302DGOS-ND
DigiKey TRANS PNP 260V 15A TO264 Min Qty: 1 Lead time: 13 Weeks Container: Tube 838
In Stock
  • 1 $7.0000
  • 10 $4.7290
  • 100 $3.4384
  • 500 $2.8868
  • 1,000 $2.8500
$2.8500 / $7.0000 Buy Now
DISTI # NJL1302DG
Avnet Americas Trans GP BJT PNP 260V 15A 5-Pin(5+Tab) TO-264 Rail - Rail/Tube (Alt: NJL1302DG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube 700
  • 25 $4.5396
  • 30 $4.5162
  • 60 $4.4928
  • 130 $3.2757
  • 250 $2.7360
$2.7360 / $4.5396 Buy Now
DISTI # NJL1302DG
Avnet Americas Trans GP BJT PNP 260V 15A 5-Pin(5+Tab) TO-264 Rail - Rail/Tube (Alt: NJL1302DG) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 14059 Partner Stock
RFQ
DISTI # 863-NJL1302DG
Mouser Electronics Bipolar Transistors - BJT PNPBIP PWR THERM TRK PPD RoHS: Compliant 161
  • 1 $6.4100
  • 10 $4.7300
  • 25 $4.6700
  • 100 $3.4300
  • 175 $2.8800
  • 525 $2.8500
$2.8500 / $6.4100 Buy Now
Future Electronics NJL Series 260 V 15 A PNP Complementary ThermalTrak™ Transistor - TO-264-5 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Lead time: 13 Weeks Container: Tube 0
Tube
  • 1 $3.2400
  • 20 $3.1100
  • 50 $3.0400
  • 150 $2.9500
  • 400 $2.8000
$2.8000 / $3.2400 Buy Now
Onlinecomponents.com Bipolar (BJT) Transistor PNP + Diode (Isolated) 260 V 15 A 30MHz 200 W Through Hole TO-264 RoHS: Compliant 0
  • 25 $3.2600
  • 100 $3.1700
  • 250 $3.0000
  • 500 $2.8400
  • 1,000 $2.8000
  • 2,500 $2.7600
  • 5,000 $2.7200
$2.7200 / $3.2600 Buy Now
Rochester Electronics NJL1302D - Power Bipolar Transistor, 15A, 260V, PNP, Plastic/Epoxy, 5 Pin RoHS: Compliant Status: Active Min Qty: 1 14059
  • 1 $3.3300
  • 25 $3.2600
  • 100 $3.1300
  • 500 $2.9900
  • 1,000 $2.8300
$2.8300 / $3.3300 Buy Now
DISTI # NJL1302DG
Avnet Silica Trans GP BJT PNP 260V 15A 5-Pin(5+Tab) TO-264 Rail (Alt: NJL1302DG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 3
  • 1 $6.1500
  • 100 $4.6200
  • 1,000 $4.0000
$4.0000 / $6.1500 Buy Now
DISTI # NJL1302DG
EBV Elektronik Trans GP BJT PNP 260V 15A 5-Pin(5+Tab) TO-264 Rail (Alt: NJL1302DG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days EBV - 600
Buy Now
New Advantage Corporation NJL Series 260 V 15 A PNP Complementary ThermalTrak� Transistor - TO-264-5 RoHS: Compliant Min Qty: 1 Package Multiple: 25 475
  • 50 $6.0100
  • 475 $5.5600
$5.5600 / $6.0100 Buy Now

CAD Models for NJL1302DG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NJL1302DG by onsemi

NJL1302DG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
TO-264, 5-Lead
Package Description
TO-264, 5 PIN
Pin Count
5
Manufacturer Package Code
340AA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
HIGH RELIABILITY
Collector Current-Max (IC)
15 A
Collector-Emitter Voltage-Max
260 V
Configuration
SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE)
45
JESD-30 Code
R-PSFM-T5
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
5
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
200 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
Want to compare parts?
  1. NJL1302DG
    onsemi
    Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V, TO-264, 5-Lead, 25-TUBE
    VS

Alternate Parts for NJL1302DG

This table gives cross-reference parts and alternative options found for NJL1302DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJL1302DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJL1302D Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V, TO-264, 5-Lead, 25-TUBE onsemi NJL1302DG vs NJL1302D
Part Number Description Manufacturer Compare
NJL1302D Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V, TO-264, 5-Lead, 25-TUBE onsemi NJL1302DG vs NJL1302D

Related Parts for NJL1302DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJL1302DG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJL1302DG by onsemi

  • Please alert me when NJL1302DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJL1302DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJL1302DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJL1302DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJL1302DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJL1302DG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: