NJL1302D
onsemi
Description: Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V, TO-264, 5-Lead, 25-TUBE

Overview of NJL1302D by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for NJL1302D by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NJL1302D by onsemi

NJL1302D
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-264, 5-Lead
Package Description
CASE 340AA-01, TO-264, 5 PIN
Pin Count
5
Manufacturer Package Code
340AA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Additional Feature
HIGH RELIABILITY
Collector Current-Max (IC)
15 A
Collector-Emitter Voltage-Max
260 V
Configuration
SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE)
45
JEDEC-95 Code
TO-264
JESD-30 Code
R-PSFM-T5
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
5
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
200 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
Want to compare parts?
  1. NJL1302D
    onsemi
    Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V, TO-264, 5-Lead, 25-TUBE
    VS

Related Parts for NJL1302D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJL1302D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJL1302D by onsemi

Select Manufacturer
Which Manufacturer of NJL1302D would you like to use for your alert(s)?
  • Please alert me when NJL1302D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJL1302D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJL1302D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJL1302D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJL1302D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJL1302D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: