Part Details for NIS02D1N0TRF by NIC Components Corp
Overview of NIS02D1N0TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NIS02D1N0TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIS-02D1N0TRF
|
Avnet Americas | Ind Chip Laser Cut 1nH 0.3nH 100MHz 4Q-Factor Alumina 550mA 0201 T/R - Tape and Reel (Alt: NIS-02D1N0TRF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0662 | Buy Now |
DISTI #
NIS-02D1N0TRF
|
Avnet Americas | Ind Chip Laser Cut 1nH 0.3nH 100MHz 4Q-Factor Alumina 550mA 0201 T/R - Tape and Reel (Alt: NIS-02D1N0TRF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0662 | Buy Now |
Part Details for NIS02D1N0TRF
NIS02D1N0TRF CAD Models
NIS02D1N0TRF Part Data Attributes:
|
NIS02D1N0TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIS02D1N0TRF
NIC Components Corp
General Purpose Inductor, 0.001uH, 30%, 1 Element, Alumina-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, 0201, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Core Material | ALUMINA | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 20000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 30% |