Part Details for NIF62514T1 by onsemi
Overview of NIF62514T1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIF62514T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 A, 42 V, 0.12 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA | 43 |
|
$0.5454 / $0.9090 | Buy Now |
Part Details for NIF62514T1
NIF62514T1 CAD Models
NIF62514T1 Part Data Attributes
|
NIF62514T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIF62514T1
onsemi
Self-protected FET, Current and Temp Limit, 42 V clamp, ESD, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 235 | |
Terminal Finish | TIN LEAD |
Alternate Parts for NIF62514T1
This table gives cross-reference parts and alternative options found for NIF62514T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIF62514T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8405ASTT3G | Self-Protected Low Side Driver with Temperature and Current Limit, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified | onsemi | NIF62514T1 vs NCV8405ASTT3G |
NIF62514T3 | 6A, 42V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 318E-04, 4 PIN | onsemi | NIF62514T1 vs NIF62514T3 |
NIF62514T3G | Self-protected FET, Current and Temp Limit, 42 V clamp, ESD, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | NIF62514T1 vs NIF62514T3G |