Part Details for NIF5002NT3 by Rochester Electronics LLC
Overview of NIF5002NT3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NIF5002NT3
NIF5002NT3 CAD Models
NIF5002NT3 Part Data Attributes
|
NIF5002NT3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NIF5002NT3
Rochester Electronics LLC
5.7A BUF OR INV BASED PRPHL DRVR, CASE 318E-04, TO-261, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-261 | |
Package Description | SOP, | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318E-04 | |
Reach Compliance Code | unknown | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5.7 A | |
Package Code | SOP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Terminal Pitch | 2.3 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 30 µs | |
Width | 3.5 mm |