Part Details for NI75U-CP80-FDZ30X2 by TURCK Inc
Overview of NI75U-CP80-FDZ30X2 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for NI75U-CP80-FDZ30X2
NI75U-CP80-FDZ30X2 CAD Models
NI75U-CP80-FDZ30X2 Part Data Attributes:
|
NI75U-CP80-FDZ30X2
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
NI75U-CP80-FDZ30X2
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, IT ALSO OPERATES AT 20 TO 250VAC SUPPLY VOLTAGE | |
Body Breadth | 80 mm | |
Body Height | 40.5 mm | |
Body Length or Diameter | 80 mm | |
Housing | PBT/PLASTIC | |
Measurement Range-Max (mm) | 75 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 300 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | NC/NO | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 300 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | TERMINAL CHAMBER |