Microcontrollers and Processors
NHI-1572RT/883
Description: Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PQIP66, PLUG IN-66

Overview of NHI-1572RT/883 by National Hybrid Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for NHI-1572RT/883 by National Hybrid Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NHI-1572RT/883 by National Hybrid Incorporated

NHI-1572RT/883
National Hybrid Incorporated
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL HYBRID INC
Part Package Code
DIP
Package Description
PLUG IN-66
Pin Count
66
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
12
Boundary Scan
NO
Clock Frequency-Max
10 MHz
Communication Protocol
MIL-STD-1553B; MIL-STD-1760A
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
16
JESD-30 Code
R-PQIP-P66
Length
46.482 mm
Low Power Mode
NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
2
Number of Terminals
66
On Chip Data RAM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (words)
4096
Seated Height-Max
5.715 mm
Supply Current-Max
675 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
QUAD
Width
27.94 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Want to compare parts?
  1. NHI-1572RT/883
    National Hybrid Incorporated
    Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PQIP66, PLUG IN-66
    VS

Alternate Parts for NHI-1572RT/883

This table gives cross-reference parts and alternative options found for NHI-1572RT/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHI-1572RT/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NHI-1572RTFP/T Mil-Std-1553 Controller, 2 Channel(s), CMOS, PDFP66, FP-66 Data Device Corporation NHI-1572RT/883 vs NHI-1572RTFP/T
NHI-1553RT/T Mil-Std-1553 Controller, 2 Channel(s), CMOS, PLUG IN-66 Data Device Corporation NHI-1572RT/883 vs NHI-1553RT/T
NHI-1553RTFP/883 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PDFP66, FP-66 Data Device Corporation NHI-1572RT/883 vs NHI-1553RTFP/883
NHI-1553RTFP/M Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PDFP66, FP-66 Data Device Corporation NHI-1572RT/883 vs NHI-1553RTFP/M
5962-9168705HXX Mil-Std-1553 Controller, 2 Channel(s), CMOS, DIP-66 Data Device Corporation NHI-1572RT/883 vs 5962-9168705HXX
5962-9168701HXX Mil-Std-1553 Controller, 2 Channel(s), CMOS, DIP-66 Data Device Corporation NHI-1572RT/883 vs 5962-9168701HXX
NHI-1553RTFP/883 Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PDFP66, FP-66 National Hybrid Incorporated NHI-1572RT/883 vs NHI-1553RTFP/883
NHI-1572RTFP Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PDFP66, FP-66 Data Device Corporation NHI-1572RT/883 vs NHI-1572RTFP
NHI-1572RT/T Mil-Std-1553 Controller, 2 Channel(s), CMOS, PLUG IN-66 National Hybrid Incorporated NHI-1572RT/883 vs NHI-1572RT/T
NHI-1572RTFP/M Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PDFP66, FP-66 Data Device Corporation NHI-1572RT/883 vs NHI-1572RTFP/M
Part Number Description Manufacturer Compare
NHI-1572RTFP Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PDFP66, FP-66 National Hybrid Incorporated NHI-1572RT/883 vs NHI-1572RTFP
NHI-1572RTFP/T Mil-Std-1553 Controller, 2 Channel(s), CMOS, PDFP66, FP-66 Data Device Corporation NHI-1572RT/883 vs NHI-1572RTFP/T
NHI-1572RT/M Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PQIP66, PLUG IN-66 National Hybrid Incorporated NHI-1572RT/883 vs NHI-1572RT/M
NHI-1572RTFP/M Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PDFP66, FP-66 Data Device Corporation NHI-1572RT/883 vs NHI-1572RTFP/M
5962-9168701HXX Mil-Std-1553 Controller, 2 Channel(s), CMOS, DIP-66 Data Device Corporation NHI-1572RT/883 vs 5962-9168701HXX
NHI-1553RT/T Mil-Std-1553 Controller, 2 Channel(s), CMOS, PLUG IN-66 Data Device Corporation NHI-1572RT/883 vs NHI-1553RT/T
NHI-1572RTFP/T Mil-Std-1553 Controller, 2 Channel(s), CMOS, PDFP66, FP-66 National Hybrid Incorporated NHI-1572RT/883 vs NHI-1572RTFP/T
NHI-1553RT/M Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, PQIP66, PLUG IN-66 Data Device Corporation NHI-1572RT/883 vs NHI-1553RT/M
5962-9168705HXX Mil-Std-1553 Controller, 2 Channel(s), CMOS, DIP-66 Data Device Corporation NHI-1572RT/883 vs 5962-9168705HXX
5962-9168705HYA Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP66, FP-66 National Hybrid Incorporated NHI-1572RT/883 vs 5962-9168705HYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NHI-1572RT/883 by National Hybrid Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NHI-1572RT/883 by National Hybrid Incorporated

Select Manufacturer
Which Manufacturer of NHI-1572RT/883 would you like to use for your alert(s)?
  • Please alert me when NHI-1572RT/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NHI-1572RT/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NHI-1572RT/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NHI-1572RT/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NHI-1572RT/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NHI-1572RT/883 by National Hybrid Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: