Part Details for NGCMA10AX01P by Honeywell Sensing and Control
Results Overview of NGCMA10AX01P by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NGCMA10AX01P Information
NGCMA10AX01P by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for NGCMA10AX01P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5292
|
Newark | Compact Limit Switch |Honeywell NGCMA10AX01P RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4700 / $67.1000 | Buy Now |
DISTI #
NGCMA10AX01P-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7197 | Buy Now |
DISTI #
785-NGCMA10AX01P
|
Mouser Electronics | Limit Switches Compact Limit Switch RoHS: Compliant | 26 |
|
$51.6900 / $80.8400 | Buy Now |
|
Powell Electronics | Industrial Limit Switches Min Qty: 30 | 2 |
|
$49.0400 / $50.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.2900 / $92.9200 | Buy Now |