Part Details for NGCMA10AX01A1A by Honeywell Sensing and Control
Results Overview of NGCMA10AX01A1A by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NGCMA10AX01A1A Information
NGCMA10AX01A1A by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for NGCMA10AX01A1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4417657
|
Farnell | SWITCH DPST-NO-NC CHASSIS MOUNT RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 4 |
|
$65.7785 / $69.5807 | Buy Now |
DISTI #
480-6480-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-NGCMA10AX01A1A
|
Mouser Electronics | Limit Switches 1M Cble,Flying Leads 1NC/1NO Side Rotary RoHS: Compliant | 0 |
|
$52.6500 / $57.1800 | Order Now |
DISTI #
70718916
|
RS | Limit Switch, Metal, Side eXit 1M Cbl,1NC 1NO, Side Rotary Lever, Nylon 18mm Roller | Honeywell NGCM... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$50.0100 / $55.5700 | Buy Now |
DISTI #
67181637
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 240VAC 250VDC Rotary Cable Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$44.2400 | Buy Now |
DISTI #
NGCMA10AX01A1A
|
IBS Electronics | SWITCH LIMIT N.O./N.C. SPDT SIDE ROTARY WITH ROLLER LEVER SCREW MOUNT 6A 240VAC 250VDC ROTARY CABLE Min Qty: 2 Package Multiple: 1 | 4 |
|
$44.2375 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Cable 6A 240VAC 250VDC Rotary Screw Mount RoHS: Compliant |
5 In Stock |
|
$51.9300 / $74.9200 | Buy Now |