Part Details for NGCM7020US0R915G1TRF by NIC Components Corp
Overview of NGCM7020US0R915G1TRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGCM7020US0R915G1TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1186
|
Newark | Ceramic Chip Antenna, 915Mhz, 0.2Dbi, Center Frequency:915Mhz, Antenna Case Size:7Mm X 2Mm X 1Mm, Product Range:Ngcm Series Rohs Compliant: Yes |Nic Components NGCM7020US0R915G1TRF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8690 | Buy Now |
DISTI #
96AK1187
|
Newark | Ceramic Chip Antenna, 915Mhz, 0.2Dbi, Center Frequency:915Mhz, Antenna Case Size:7Mm X 2Mm X 1Mm, Product Range:Ngcm Series Rohs Compliant: Yes |Nic Components NGCM7020US0R915G1TRF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8690 | Buy Now |
DISTI #
4835-NGCM7020US0R915G1TRFTR-ND
|
DigiKey | RF ANT CER CHIP 7020 915Mhz SOL Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2985 In Stock |
|
$2.0000 | Buy Now |
DISTI #
NGCM7020US0R915G1T
|
Avnet Americas | Sub-GHz ISM - Tape and Reel (Alt: NGCM7020US0R915G1T) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9087 / $2.1338 | Buy Now |
DISTI #
V72:2272_28368813
|
Arrow Electronics | 915 MHz ISM Chip Antennas RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2334 Container: Cut Strips | Americas - 3000 |
|
$0.6759 / $0.6870 | Buy Now |
|
Future Electronics | Monopole Ceramic Chip Antenna RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$1.9700 / $2.0100 | Buy Now |
DISTI #
70354106
|
Verical | 915 MHz ISM Chip Antennas RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2334 | Americas - 3000 |
|
$0.6759 / $0.6857 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.7533 / $0.8071 | Buy Now |