Part Details for NG80960KB-16 by Intel Corporation
Overview of NG80960KB-16 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NG80960KB-16
NG80960KB-16 CAD Models
NG80960KB-16 Part Data Attributes:
|
NG80960KB-16
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NG80960KB-16
Intel Corporation
32-BIT, 16MHz, RISC PROCESSOR, PQFP132, 0.64 MM, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, SPQFP132,1.1SQ | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
Additional Feature | OPERATING CASE TEMPERATURE 0 TO 100 C | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of Serial I/Os | ||
Number of Terminals | 132 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 315 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for NG80960KB-16
This table gives cross-reference parts and alternative options found for NG80960KB-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NG80960KB-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68020MF1B/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Atmel Corporation | NG80960KB-16 vs TS68020MF1B/C25 |
UT1750AR16WCCH | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, FP-132 | Cobham Semiconductor Solutions | NG80960KB-16 vs UT1750AR16WCCH |
TS68020MF1B/C20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | NG80960KB-16 vs TS68020MF1B/C20 |
TS68020DESC03YA | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Atmel Corporation | NG80960KB-16 vs TS68020DESC03YA |
TS68020MF8B/Y16 | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Atmel Corporation | NG80960KB-16 vs TS68020MF8B/Y16 |
TS68020MF20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | NG80960KB-16 vs TS68020MF20 |
TS68020DESC03YC | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Atmel Corporation | NG80960KB-16 vs TS68020DESC03YC |
5962H0150201QYX | RISC Microprocessor, 16-Bit, 12MHz, CMOS, FP-132 | Cobham Semiconductor Solutions | NG80960KB-16 vs 5962H0150201QYX |
TG80960JS-33 | 32-BIT, 33MHz, RISC PROCESSOR, PQFP132, PLASTIC, QFP-132 | Intel Corporation | NG80960KB-16 vs TG80960JS-33 |
TS68020MF8B/Y20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | NG80960KB-16 vs TS68020MF8B/Y20 |