Microcontrollers and Processors
TG80960JS-33
Intel Corporation
Description: 32-BIT, 33MHz, RISC PROCESSOR, PQFP132, PLASTIC, QFP-132

Overview of TG80960JS-33 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TG80960JS-33 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TG80960JS-33 by Intel Corporation

TG80960JS-33
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
QFP
Package Description
QFP, SPQFP132,1.1SQ
Pin Count
132
Reach Compliance Code
compliant
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
33.3 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G132
JESD-609 Code
e1
Length
24.13 mm
Low Power Mode
YES
Number of Terminals
132
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
SPQFP132,1.1SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Power Supplies
3.3,3.3/5 V
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Speed
33 MHz
Supply Current-Max
240 mA
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. TG80960JS-33
    Intel Corporation
    32-BIT, 33MHz, RISC PROCESSOR, PQFP132, PLASTIC, QFP-132
    VS

Alternate Parts for TG80960JS-33

This table gives cross-reference parts and alternative options found for TG80960JS-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG80960JS-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NG80960JS-33 32-BIT, 33MHz, RISC PROCESSOR, PQFP132, PLASTIC, QFP-132 Intel Corporation TG80960JS-33 vs NG80960JS-33
Part Number Description Manufacturer Compare
UT1750AR16WPC RISC Microprocessor, 32-Bit, 16MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions TG80960JS-33 vs UT1750AR16WPC
MC68EC030FE25C 32-BIT, 25MHz, MICROPROCESSOR, CQCC132, CERQUAD-132 Motorola Mobility LLC TG80960JS-33 vs MC68EC030FE25C
MC68020FE20E 32-BIT, 20MHz, MICROPROCESSOR, CQFP132, CERAMIC, QFP-132 Motorola Mobility LLC TG80960JS-33 vs MC68020FE20E
UT1750AR12WBC 16-BIT, 12MHz, RISC PROCESSOR, CQFP132, FP-132 Cobham Semiconductor Solutions TG80960JS-33 vs UT1750AR12WBC
NG80386DXL-25F 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 AMD TG80960JS-33 vs NG80386DXL-25F
UT1750AR16WSCR RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions TG80960JS-33 vs UT1750AR16WSCR
TS68020MFB/C16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation TG80960JS-33 vs TS68020MFB/C16
TS68020MFB/C20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation TG80960JS-33 vs TS68020MFB/C20
NG80960KB-16 32-BIT, 16MHz, RISC PROCESSOR, PQFP132, 0.64 MM, PLASTIC, QFP-132 Intel Corporation TG80960JS-33 vs NG80960KB-16
TS68020MF8B/Y20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation TG80960JS-33 vs TS68020MF8B/Y20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TG80960JS-33 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TG80960JS-33 by Intel Corporation

Select Manufacturer
Which Manufacturer of TG80960JS-33 would you like to use for your alert(s)?
  • Please alert me when TG80960JS-33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TG80960JS-33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TG80960JS-33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TG80960JS-33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TG80960JS-33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TG80960JS-33 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: