Part Details for NG80386SX-25 by AMD
Overview of NG80386SX-25 by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for NG80386SX-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NG80386SX-25-ND
|
DigiKey | IC MPU 25MHZ 100QFP Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22619 In Stock |
|
$8.6600 | Buy Now |
|
Rochester Electronics | 80386 - 32-Bit Microprocessor, x86 Arch. ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22619 |
|
$7.4400 / $8.7500 | Buy Now |
Part Details for NG80386SX-25
NG80386SX-25 CAD Models
NG80386SX-25 Part Data Attributes:
|
NG80386SX-25
AMD
Buy Now
Datasheet
|
Compare Parts:
NG80386SX-25
AMD
Microprocessor, 32-Bit, 25MHz, MOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | BQFP, SPQFP100,.9SQ | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BARREL SHIFTER; ADDER | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP100,.9SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.572 mm | |
Speed | 25 MHz | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for NG80386SX-25
This table gives cross-reference parts and alternative options found for NG80386SX-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NG80386SX-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NG80386SX-25 | Microprocessor, 32-Bit, 25MHz, MOS, PQFP100, PLASTIC, QFP-100 | Rochester Electronics LLC | NG80386SX-25 vs NG80386SX-25 |
NG80386LPSX25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | NG80386SX-25 vs NG80386LPSX25 |
ING80386SX-25 | Microprocessor, 32-Bit, 25MHz, MOS, PQFP100, PLASTIC, QFP-100 | AMD | NG80386SX-25 vs ING80386SX-25 |
NG80386SX-25 | 32-BIT, 25MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Intel Corporation | NG80386SX-25 vs NG80386SX-25 |
ING80386SX-25 | Microprocessor, 32-Bit, 25MHz, MOS, PQFP100, PLASTIC, QFP-100 | Rochester Electronics LLC | NG80386SX-25 vs ING80386SX-25 |