Part Details for KU80386SX-20 by Intel Corporation
Overview of KU80386SX-20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for KU80386SX-20
KU80386SX-20 CAD Models
KU80386SX-20 Part Data Attributes:
|
KU80386SX-20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KU80386SX-20
Intel Corporation
Microprocessor, 32-Bit, 20MHz, CHMOS, PQFP100, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 19.05 mm | |
Low Power Mode | NO | |
Number of Terminals | 100 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CHMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for KU80386SX-20
This table gives cross-reference parts and alternative options found for KU80386SX-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KU80386SX-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79R3041-25PFG8 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, GREEN, TQFP-100 | Integrated Device Technology Inc | KU80386SX-20 vs 79R3041-25PFG8 |
TI486SLC/E-33-PAF | 32-BIT, 33MHz, MICROPROCESSOR, PQFP100, BQFP-100 | Texas Instruments | KU80386SX-20 vs TI486SLC/E-33-PAF |
TMP68303F-12 | IC 12.5 MHz, MICROPROCESSOR, PQFP100, 22 X 22 MM, PLASTIC, QFP-100, Microprocessor | Toshiba America Electronic Components | KU80386SX-20 vs TMP68303F-12 |
NG80386SX-16 | Microprocessor, 32-Bit, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU80386SX-20 vs NG80386SX-16 |
NG80386SXL-25S | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | KU80386SX-20 vs NG80386SXL-25S |
SB80L186EC-8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP100, SHRINK, QFP-100 | Intel Corporation | KU80386SX-20 vs SB80L186EC-8 |
NG80386SXLV-20 | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | KU80386SX-20 vs NG80386SXLV-20 |
TI486SLC-25 | 32-BIT, 25MHz, RISC PROCESSOR, PQFP100 | Texas Instruments | KU80386SX-20 vs TI486SLC-25 |
S80C188EC-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, EIAJ, QFP-100 | Intel Corporation | KU80386SX-20 vs S80C188EC-13 |
IDT79RV3041-25PF8 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | Integrated Device Technology Inc | KU80386SX-20 vs IDT79RV3041-25PF8 |