Part Details for NFM18CC102R1C3 by Murata Manufacturing Co Ltd
Overview of NFM18CC102R1C3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NFM18CC102R1C3
NFM18CC102R1C3 CAD Models
NFM18CC102R1C3 Part Data Attributes
|
NFM18CC102R1C3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM18CC102R1C3
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 16V, 0.6A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.6 A | |
Rated Voltage | 16 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for NFM18CC102R1C3
This table gives cross-reference parts and alternative options found for NFM18CC102R1C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM18CC102R1C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM18CC102R1C3D | Feed Through Capacitor, 1 Function(s), 16V, 0.6A, EIA STD PACKAGE SIZE 0603, 3 PIN | Murata Manufacturing Co Ltd | NFM18CC102R1C3 vs NFM18CC102R1C3D |