-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 16V, 0.6A, EIA STD PACKAGE SIZE 0603, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3211
|
Newark | Filter, Power Line, Emi, 600Ma, Capacitance:1000Pf, Voltage Rating:16V, Filter Type:Emi, Rfi, Current Rating:600Ma, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Murata NFM18CC102R1C3D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2868 |
|
$0.1010 / $0.1630 | Buy Now |
DISTI #
490-6962-1-ND
|
DigiKey | CAP FEEDTHRU 1000PF 20% 16V 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20446 In Stock |
|
$0.0706 / $0.2000 | Buy Now |
DISTI #
NFM18CC102R1C3D
|
Avnet Americas | EMI Filter 0.6A 16VDC Flat Style SMD Paper T/R - Tape and Reel (Alt: NFM18CC102R1C3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0583 | Buy Now |
DISTI #
81-NFM18CC102R1C3D
|
Mouser Electronics | Feed Through Capacitors 1000 PF 16V RoHS: Compliant | 0 |
|
$0.0710 / $0.1800 | Order Now |
DISTI #
E02:0323_01070914
|
Arrow Electronics | Cap Feed Through 0.001uF 16VDC 20% Flat 0603 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2429 | Europe - 48000 |
|
$0.0596 / $0.0760 | Buy Now |
DISTI #
V72:2272_07284993
|
Arrow Electronics | Cap Feed Through 0.001uF 16VDC 20% Flat 0603 125°C RoHS: Compliant Min Qty: 1420 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2140 Container: Cut Strips | Americas - 1748 |
|
$0.0704 / $0.1008 | Buy Now |
|
Future Electronics | 1000 pF 16V 600 mA 300mOhm 0603 (1608 Metric) Feed Through Capacitor - 3 PC Pad RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0568 / $0.0632 | Buy Now |
|
Future Electronics | 1000 pF 16V 600 mA 300mOhm 0603 (1608 Metric) Feed Through Capacitor - 3 PC Pad RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0691 / $0.0731 | Buy Now |
DISTI #
83606710
|
Verical | Cap Feed Through 0.001uF 16VDC 20% Flat 0603 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2429 | Americas - 48000 |
|
$0.0600 / $0.0765 | Buy Now |
DISTI #
69060783
|
Verical | Cap Feed Through 0.001uF 16VDC 20% Flat 0603 125°C RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 2206 | Americas - 8806 |
|
$0.0774 / $0.1115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM18CC102R1C3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM18CC102R1C3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 16V, 0.6A, EIA STD PACKAGE SIZE 0603, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Rated Voltage | 16 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for NFM18CC102R1C3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM18CC102R1C3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM18CC102R1C3 | Feed Through Capacitor, 1 Function(s), 16V, 0.6A, | Murata Manufacturing Co Ltd | NFM18CC102R1C3D vs NFM18CC102R1C3 |