Part Details for NE57814DD,518 by NXP Semiconductors
Overview of NE57814DD,518 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NE57814DD,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS TERMINATOR SUPPORT CIRCUIT, PDSO8 | 7 |
|
$1.4012 / $1.5230 | Buy Now |
|
Rochester Electronics | NE57814DD - Terminator Support Circuit, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.8123 / $0.9556 | Buy Now |
DISTI #
NE57814DD,518
|
EBV Elektronik | DDR/DDR2 Termination Regulator 3.5A 1.6V to 3.6V 8-Pin HSOIC T/R (Alt: NE57814DD,518) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 72 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NE57814DD,518
NE57814DD,518 CAD Models
NE57814DD,518 Part Data Attributes:
|
NE57814DD,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE57814DD,518
NXP Semiconductors
IC BUS TERMINATOR SUPPORT CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT-786-2, HSOP-8, Bus Terminator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | HSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |