Part Details for NE5180A by Philips Semiconductors
Overview of NE5180A by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NE5180A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 70 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Line Receiver, Octal, Differential, 28 Pin, Plastic, PLCC | 5 |
|
$7.1850 / $14.3700 | Buy Now |
|
Quest Components | Line Receiver, Octal, Differential, 28 Pin, Plastic, PLCC | 56 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Line Receiver, Octal, Differential, 28 Pin, Plastic, PLCC | 600 |
|
$7.1850 / $14.3700 | Buy Now |
Part Details for NE5180A
NE5180A CAD Models
NE5180A Part Data Attributes:
|
NE5180A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE5180A
Philips Semiconductors
Line Driver/Receiver, BIPolar, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |