NE2816A-300
LSI Corporation
Description: EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32

Overview of NE2816A-300 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for NE2816A-300 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NE2816A-300 by LSI Corporation

NE2816A-300
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
Package Description
QCCJ, LDCC32,.5X.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
300 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. NE2816A-300
    LSI Corporation
    EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32
    VS

Alternate Parts for NE2816A-300

This table gives cross-reference parts and alternative options found for NE2816A-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE2816A-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XLE2816AD-300 EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32, Exel Microelectronics Inc NE2816A-300 vs XLE2816AD-300
Part Number Description Manufacturer Compare
NE2817AH-300 EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32 LSI Corporation NE2816A-300 vs NE2817AH-300
CAT28C16AGI-12T 2KX8 EEPROM 5V, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi NE2816A-300 vs CAT28C16AGI-12T
M28C16B-120K1 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics NE2816A-300 vs M28C16B-120K1
NQ38C16-55 EEPROM, 2KX8, 55ns, Parallel, CMOS, PQCC32 LSI Corporation NE2816A-300 vs NQ38C16-55
M28LV17-200K1T 2KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics NE2816A-300 vs M28LV17-200K1T
M28C17B-90K6 2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics NE2816A-300 vs M28C17B-90K6
CAT28C17ANI-20TE7 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor NE2816A-300 vs CAT28C17ANI-20TE7
NQ38C16-40 EEPROM, 2KX8, 40ns, Parallel, CMOS, PQCC32 LSI Corporation NE2816A-300 vs NQ38C16-40
CAT28C16ANI-90T EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor NE2816A-300 vs CAT28C16ANI-90T
M28LV16-300K1T 2KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics NE2816A-300 vs M28LV16-300K1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE2816A-300 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE2816A-300 by LSI Corporation

Select Manufacturer
Which Manufacturer of NE2816A-300 would you like to use for your alert(s)?
  • Please alert me when NE2816A-300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NE2816A-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE2816A-300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NE2816A-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE2816A-300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE2816A-300 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: