Part Details for NQ38C16-40 by LSI Corporation
Overview of NQ38C16-40 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NQ38C16-40
NQ38C16-40 CAD Models
NQ38C16-40 Part Data Attributes
|
NQ38C16-40
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
NQ38C16-40
LSI Corporation
EEPROM, 2KX8, 40ns, Parallel, CMOS, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 40 ns | |
Additional Feature | 10000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for NQ38C16-40
This table gives cross-reference parts and alternative options found for NQ38C16-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NQ38C16-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C16AGI-90T | EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | NQ38C16-40 vs CAT28C16AGI-90T |
CAT28C16AGI-90T | 2KX8 EEPROM 5V, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | NQ38C16-40 vs CAT28C16AGI-90T |
M28LV17-300K1 | 2KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | NQ38C16-40 vs M28LV17-300K1 |
CAT28C16AGI-90 | 2KX8 EEPROM 5V, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | NQ38C16-40 vs CAT28C16AGI-90 |
CAT28C16AG-20TE7 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | NQ38C16-40 vs CAT28C16AG-20TE7 |
XLS2816AD-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32, | Exel Microelectronics Inc | NQ38C16-40 vs XLS2816AD-300 |
CAT28C16ANI-12T | EEPROM, 2KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | NQ38C16-40 vs CAT28C16ANI-12T |
CAT28C16ANI-20T | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | NQ38C16-40 vs CAT28C16ANI-20T |
CAT28C16ANA-20T | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | NQ38C16-40 vs CAT28C16ANA-20T |
CAT28C16AGA-20T | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | NQ38C16-40 vs CAT28C16AGA-20T |