Part Details for NDTMR47J6.3F4TB by NIC Components Corp
Overview of NDTMR47J6.3F4TB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTMR47J6.3F4TB
NDTMR47J6.3F4TB CAD Models
NDTMR47J6.3F4TB Part Data Attributes
|
NDTMR47J6.3F4TB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTMR47J6.3F4TB
NIC Components Corp
CAP,TANTALUM / TA2O5,470NF,6.3VDC,5% -TOL,5% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | NDTM | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | NDTM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for NDTMR47J6.3F4TB
This table gives cross-reference parts and alternative options found for NDTMR47J6.3F4TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTMR47J6.3F4TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTMR47J6.3F4TR | CAP,TANTALUM / TA2O5,470NF,6.3VDC,5% -TOL,5% +TOL | NIC Components Corp | NDTMR47J6.3F4TB vs NDTMR47J6.3F4TR |
NDTMR47J6.3F3TB | CAP,TANTALUM / TA2O5,470NF,6.3VDC,5% -TOL,5% +TOL | NIC Components Corp | NDTMR47J6.3F4TB vs NDTMR47J6.3F3TB |
NDTMR47J6.3F2TR | CAP,TANTALUM / TA2O5,470NF,6.3VDC,5% -TOL,5% +TOL | NIC Components Corp | NDTMR47J6.3F4TB vs NDTMR47J6.3F2TR |